Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73101-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37AH8856
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73101-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37AH8856
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact Plating-
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeTurret
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
73101-0 is a panel mount insulated 4mm double banana jack ideal for screw-mounting onto pre-drilled panels.
- Convenient one-piece rigid design
- Solder turrets for solder connections
- Machined brass
- Includes double banana jack, hex nuts, and washer
- 30VAC/60VDC voltage rating, 25A current rating
- Black color
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
-
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
