Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoAL-B-12-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M6923
Product RangeModel AL-B Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-12-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M6923
Product RangeModel AL-B Series
Technical Datasheet
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel AL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AL-B-12-0 is a Test Lead with alligator clip at both ends. The patch cord is ideal for use as a temporary jumper wire.
- Jaw open to 0.30"
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
Model AL-B Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
