Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoAL-B-36-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30C4582
Product RangeAL-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.990 |
Price for:Each
Minimum: 5
Multiple: 5
$104.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-36-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30C4582
Product RangeAL-B Series
Technical Datasheet
Voltage Rating60VDC
Current Rating5A
Insulator ColourRed
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeAL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AL-B-36-02 from Pomona is a red colour patch cord with alligator clips at both ends. It is ideal for use as a temporary jumper wire. It has voltage of 30VAC/60VDC maximum (hand-held testing), 150VDC maximum (hands free testing in controlled voltage environments) and current rating of 5A.
- Patch cord length is 36inch
- Alligator jaws open to 0.30inch
- 18AWG wire, stranding is 65x36 t.c., PVC insulated (0.144) outer diameter
- Nickel plated steel material and vinyl insulated alligator clip connection
- Maximum operating temperature is +50°C
Technical Specifications
Voltage Rating
60VDC
Insulator Colour
Red
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Current Rating
5A
Lead Length - Metric
914mm
Product Range
AL-B Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
