Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoB-12-6
Newark Part No.96F7092
Product RangeModel B Series
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.390 |
10+ | $8.060 |
50+ | $7.480 |
100+ | $7.310 |
250+ | $6.980 |
500+ | $6.720 |
1000+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-12-6
Newark Part No.96F7092
Product RangeModel B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Model B series stack-up banana plug patch cord
- 12” (305mm) length, blue color
- Mates to model #1581, 2854 or any standard size banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- Beryllium copper per ASTM-B-194, alloy 172 spring and zinc, die cast plug body
- Nickel plating finish, polypropylene molded to the plug body and wire
- Wire size is 18AWG, stranding 65 x 36 t.c., PVC insulated, 3.66mm (0.144”) O.D.
- Operating temperature of +55°C (+131°F) maximum, current rating of 15Amperes
- Maximum voltage for hands free use in controlled testing environments: 5000WVDC
Notes
Do not use on circuits where transient stresses can exceed the rated voltage.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
15A
Product Range
Model B Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability