Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoB-36-0Copy
Newark Part No.34F851
Product RangeModel B Series
Your Part Number
5,393 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 10+ | $8.500 |
| 50+ | $7.940 |
| 100+ | $7.670 |
| 250+ | $7.400 |
| 500+ | $7.120 |
| 1000+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-36-0Copy
Newark Part No.34F851
Product RangeModel B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Multi stacking banana plug patch cord designed for reliable and convenient connections.
- Mates to Model #1581, 2854 or standard banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- Operating temperature: +55°C (+131°F) maximum
- Handheld voltage should not exceed 30Vrms/60VDC, 8A maximum
- Hands free voltage rating is 5000 WVDC
- 15A current rating
- Cable length of 36" (914mm)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
15A
Product Range
Model B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
