Print Page
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 3+ | $9.470 |
| 10+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-4-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X9211
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for B-4-0
1 Product Found
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
4"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
101.6mm
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

