Print Page
11 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 3+ | $9.470 |
| 10+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-48-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X9216
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourOrange
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Orange
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
B Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

