Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoB-8-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06M6955
Product RangeModel B Series
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-8-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06M6955
Product RangeModel B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial8"
Lead Length - Metric203mm
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model B series Test Lead with stack-up banana plug to stack-up banana plug connection. The extension stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to plug body and wire. The B series test leads are available in black, brown, red, orange, yellow, green, blue, violet, grey and white colours.
- Mates to model #1581, 2854 or standard banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- 55°C Maximum operating temperature
- Accepts 18AWG PVC insulated wire
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
8"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
203mm
Current Rating
15A
Product Range
Model B Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
