Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoMG-B-24-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78B1560
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MG-B-24-2 is a Patch Cord with minigator alligator test clip to minigator alligator test clip connection. The alligator comes with nickel-plated steel body, stainless steel spring and vinyl flex boot. It accepts 18AWG PVC insulated wire.
- Flex boots for insulation protection
- Alligators are nickel plated for tarnish resistance
- Alligators clip has 4.75mm maximum jaw opening
- Ideal for use as a temporary wire
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
610mm
Current Rating
5A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
