Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoP-24-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06M7549
Product RangeModel P Series
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $14.120 |
| 50+ | $13.190 |
| 100+ | $12.740 |
| 250+ | $12.280 |
| 500+ | $11.810 |
| 1000+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoP-24-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06M7549
Product RangeModel P Series
Technical Datasheet
Voltage Rating3kV
Current Rating5A
Insulator ColourRed
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel P Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The P-24-2 is a Stacking Pin Tip Plug with a length of 24" and is in red. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.
- Stackable pin tip plugs
- Mates to Model #3542, 4773 or any other standard .08 inch pin jack
- Ideal for use as jumper wires on chassis boxes
- Operating Temperature: +55°C (+131°F) Max
- Operating Voltage: 3000 WVDC
- Current: 5 Amperes Cont.
- Cable Length of 24" (610mm)
- Color is Red
Technical Specifications
Voltage Rating
3kV
Insulator Colour
Red
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Current Rating
5A
Lead Length - Metric
610mm
Product Range
Model P Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
