Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5M37S600Z/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AJ4458
Product RangeCBD Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.440 |
| 5+ | $58.650 |
| 10+ | $55.300 |
| 25+ | $44.780 |
| 50+ | $41.810 |
Price for:Each
Minimum: 1
Multiple: 1
$62.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5M37S600Z/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AJ4458
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeThrough Hole Straight
Connector MountingPanel PCB Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Gender
Plug
Contact Type
5 Power
Connector Mounting
Panel PCB Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Through Hole Straight
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Alternatives for CBD5W5M37S600Z/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
