Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD50000Y00/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ5810
Product RangeD Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.580 |
| 5+ | $41.240 |
| 10+ | $37.890 |
| 25+ | $36.710 |
| 50+ | $35.520 |
Price for:Each
Minimum: 1
Multiple: 1
$44.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD50000Y00/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ5810
Product RangeD Series
Technical Datasheet
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeD Series
SVHCTo Be Advised
Technical Specifications
D Sub Shell Size
DD
Connector Body Material
Composite Body
SVHC
To Be Advised
Cable Exit Angle
180°
Product Range
D Series
Technical Docs (2)
Alternatives for D50000Y00/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
