Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDPB15MN7T2/15FN7T20/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5971
Product RangeDPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.220 |
| 5+ | $117.950 |
| 10+ | $107.670 |
| 25+ | $106.020 |
Price for:Each
Minimum: 1
Multiple: 1
$128.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDPB15MN7T2/15FN7T20/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5971
Product RangeDPB Series
Technical Datasheet
D Sub Shell SizeDA
No. of Contacts15Contacts
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Right Angle
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Body
Product RangeDPB Series
SVHCTo Be Advised
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Flash Plated Contacts
Product Range
DPB Series
D Sub Shell Size
DA
Connector Mounting
Panel PCB Mount
Contact Material
Brass, Phosphor Bronze
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
