Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC120N2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AJ6176
Product RangeGMCT Series
Your Part Number
353 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.530 |
| 25+ | $2.350 |
| 50+ | $2.230 |
| 100+ | $2.080 |
| 250+ | $1.930 |
| 500+ | $1.580 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC120N2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AJ6176
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Flash Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
