Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6076
Product RangeCBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.440 |
| 10+ | $37.420 |
| 25+ | $36.370 |
| 50+ | $34.440 |
| 100+ | $32.690 |
Price for:Each
Minimum: 1
Multiple: 1
$41.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6076
Product RangeCBD Series
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBD, CBC, CBDD, CBCD, SCBM, SCBC, SCBCD, SCBDD Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
