Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFCC4102D/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6036
Product RangeCBD Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.980 |
| 5+ | $16.830 |
| 10+ | $16.070 |
| 25+ | $15.370 |
| 50+ | $14.520 |
| 100+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFCC4102D/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6036
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
