Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoG08P1Copy
Newark Part No.30AK6177
Product RangeDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.140 |
| 25+ | $4.980 |
| 50+ | $4.680 |
| 100+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoG08P1Copy
Newark Part No.30AK6177
Product RangeDD Series
For Use WithPositronic DD Series D-Sub Housings
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeDD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic DD Series D-Sub Housings
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
DD Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
