Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109F182/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ6586
Product RangeGFSH Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 5+ | $16.110 |
| 10+ | $15.250 |
| 25+ | $14.230 |
| 50+ | $11.270 |
| 100+ | $10.500 |
| 250+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109F182/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ6586
Product RangeGFSH Series
Technical Datasheet
Product RangeGFSH Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithPositronic GFSH Series Size 16, 22 Rectangular Female Power Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
GFSH Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Panel Mount
For Use With
Positronic GFSH Series Size 16, 22 Rectangular Female Power Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
