Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGH5FSC00/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2515
Product RangeGH Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $20.820 |
| 10+ | $19.790 |
| 25+ | $18.420 |
| 50+ | $17.040 |
| 100+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGH5FSC00/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2515
Product RangeGH Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeGH Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialDAP (Diallyl Phthalate), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold Flash
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
DAP (Diallyl Phthalate), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
GH Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
