Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT20M0T0000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6167
Product RangeGMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.330 |
| 10+ | $64.410 |
| 25+ | $62.610 |
| 50+ | $59.290 |
| 100+ | $56.280 |
Price for:Each
Minimum: 1
Multiple: 1
$71.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT20M0T0000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6167
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body Material-
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic GMCT Series Rectangular Male Power Contacts
Locking Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
