Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-284FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7443
Product RangeMIL-DTL-24308 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
| 10+ | $15.750 |
| 25+ | $15.240 |
| 50+ | $14.310 |
| 100+ | $13.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-284FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7443
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
No. of Contacts37Contacts
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Alternatives for M24308/2-284F
2 Products Found
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
No. of Contacts
37Contacts
Gender
Receptacle
Connector Body Material
Steel Body
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts
Contact Material
Copper Alloy
No. of Positions
37Positions
Connector Shell Size
DC
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DC
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
