Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-285FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7444
Product RangeMIL-DTL-24308 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 10+ | $19.690 |
| 25+ | $19.060 |
| 50+ | $17.890 |
| 100+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-285FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7444
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeMIL-DTL-24308 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Alternatives for M24308/2-285F
1 Product Found
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DD
Connector Body Material
Steel Body
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Contact Material
Copper Alloy
No. of Positions
50Positions
Connector Shell Size
DD
No. of Contacts
50Contacts
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
