
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.590 |
| 25+ | $2.400 |
| 50+ | $2.280 |
| 100+ | $2.130 |
| 250+ | $1.970 |
| 500+ | $1.890 |
| 1000+ | $1.760 |
Product Information
Product Overview
The MIL-DTL-38999 series Connector is sub-miniature, environmental-class connector with high and medium-density insert arrangements. It is used where a quick-disconnect coupling system is required for blind mating or other problem areas. It uses the same 3-point bayonet coupling method as the series I, but features a reduced interface length to minimize the overall length of the connector and thereby save space and weight. The reduced interface length means the connector is not scoop-proof. It is available with crimp contacts, PC tails, solder cups and headers and it features various plating options available and five keying options.
- Mating compatibility with MIL-DTL 38999 series II connectors
- Space and weight savings - Low profile
- Reliable - Positive bayonet coupling
- Wide range of connector shell configurations
- Configurable filter topologies
- Designed for Vibration and shock
- High humidity
Technical Specifications
HD-D-Sub Connectors
Socket
Gold Plated Contacts
28AWG
Densi-D Series
Socket (Female)
Copper Alloy
22AWG
Crimp
Lead (10-Jun-2022)
Alternatives for M39029/57-354
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
