Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM39029/63-368Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54AH5170
Product RangeRhapso-D Series
Your Part Number
5,273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.490 |
| 25+ | $2.310 |
| 50+ | $2.190 |
| 100+ | $2.050 |
| 250+ | $1.900 |
| 500+ | $1.820 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM39029/63-368Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54AH5170
Product RangeRhapso-D Series
Technical Datasheet
For Use WithD-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeRhapso-D Series
SVHCLead (10-Jun-2022)
Product Overview
The M39029/63-368 is a Crimp Contact made of copper with gold plated finish. The 031-1007-042-14 socket contact accepts 24 to 20AWG wire. It is suitable to use with D-sub connectors.
Technical Specifications
For Use With
D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
Rhapso-D Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
