Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMC720N/AACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AJ7379
Product RangeFR Series
Your Part Number
533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.440 |
| 25+ | $2.290 |
| 50+ | $2.170 |
| 100+ | $2.070 |
| 250+ | $1.940 |
| 500+ | $1.850 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC720N/AACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AJ7379
Product RangeFR Series
Technical Datasheet
Product RangeFR Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Technical Specifications
Product Range
FR Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MC720N/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
