Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIA60W36F300A1/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6665
Product RangePCIA Series
Your Part Number
5 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.860 |
| 5+ | $151.130 |
| 10+ | $140.390 |
| 25+ | $132.760 |
Price for:Each
Minimum: 1
Multiple: 1
$161.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIA60W36F300A1/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6665
Product RangePCIA Series
Technical Datasheet
No. of Contacts60Contacts
Product RangePCIA Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
No. of Rows
3Rows
Product Range
PCIA Series
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
