Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPCIB24W9F8000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH4616
Product RangePCIB Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.360 |
| 10+ | $9.150 |
| 25+ | $9.060 |
| 50+ | $8.780 |
| 100+ | $7.720 |
| 250+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIB24W9F8000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH4616
Product RangePCIB Series
Technical Datasheet
Product RangePCIB Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic Size 16 FC112N2S, FC114N2S, FC116N2S & Size 22 FC422N7 Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCNo SVHC (10-Jun-2022)
Alternatives for PCIB24W9F8000/AA
1 Product Found
Technical Specifications
Product Range
PCIB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (10-Jun-2022)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic Size 16 FC112N2S, FC114N2S, FC116N2S & Size 22 FC422N7 Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
