
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.510 |
| 5+ | $45.200 |
| 10+ | $41.890 |
| 25+ | $39.030 |
| 50+ | $35.780 |
| 100+ | $33.030 |
Product Information
Product Overview
PCIH47M400A1/AA is a PCIH series male right angle (90°) board mount plug connector. It is developed specifically for use with CompactPCI® in-rack modular power supplies. The package size is ideal for use in all 3U and 6U based platforms. The PCIH series is an excellent choice in IEEE 1101.1, IEEE 1101.10, and VITA 30 applications where system power requirements have exceeded the capabilities of commonly used power connectors. The PCIH47 variant is fully compliant with the PICMG® 2.11 power interface specification. This specification details standardized power for use with CompactPCI® systems.
- Glass-filled polyester, UL 94V-0, blue color insulator
- Working temperature range from -55˚C to +125˚C
- Meets UL recognized file #E49351, CSA recognized file #LR54219, TUV recognized file #215/99 stds
- 47 contacts, through hole contact termination
- Gold plated copper alloy contact material
Technical Specifications
47Contacts
Panel PCB Mount
-
Pin
Gold Plated Contacts
-
PCIH Series
Through Hole Right Angle
Plug
Copper Alloy
-
Lead
Technical Docs (2)
Alternatives for PCIH47M400A1/AA
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
