Print Page
PLA03F7000/AA
Heavy Duty Connector Base, PLA Series, Cable Mount, Positronic PLA Series Size 16 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPLA03F7000/AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH4631
Product RangePLA Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $4.920 |
| 25+ | $4.610 |
| 50+ | $4.400 |
| 100+ | $4.180 |
| 250+ | $4.170 |
| 500+ | $4.040 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLA03F7000/AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH4631
Product RangePLA Series
Technical Datasheet
Product RangePLA Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithPositronic PLA Series Size 16 Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (10-Jun-2022)
Alternatives for PLA03F7000/AA
1 Product Found
Technical Specifications
Product Range
PLA Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (10-Jun-2022)
Connector Mounting
Cable Mount
For Use With
Positronic PLA Series Size 16 Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
