Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPLC3000050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6811
Product RangePLC Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 10+ | $30.790 |
| 25+ | $29.920 |
| 50+ | $28.340 |
| 100+ | $26.910 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLC3000050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6811
Product RangePLC Series
Technical Datasheet
Product RangePLC Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithPositronic PLC Series Heavy Duty Connectors
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
PLC Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
Cable Exit Angle
180°
For Use With
Positronic PLC Series Heavy Duty Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
