Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoRD25S10000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AJ3846
Product RangeRD Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.960 |
| 5+ | $89.120 |
| 10+ | $85.190 |
| 25+ | $58.200 |
Price for:Each
Minimum: 1
Multiple: 1
$94.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD25S10000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AJ3846
Product RangeRD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeRD Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
RD Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
