Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSMSA069-MA38C-T7S1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6270
Product RangeSP MAX Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $145.260 |
| 5+ | $136.710 |
| 10+ | $132.820 |
Price for:Each
Minimum: 1
Multiple: 1
$145.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMSA069-MA38C-T7S1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6270
Product RangeSP MAX Series
Technical Datasheet
No. of Contacts37Contacts
Product RangeSP MAX Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell SizeS
No. of Rows4Rows
SVHCLead (17-Jan-2023)
Alternatives for SMSA069-MA38C-T7S1
1 Product Found
Technical Specifications
No. of Contacts
37Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
4Rows
Product Range
SP MAX Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
S
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
