Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSMXA050-MA48C-T7B1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6277
Product RangeSP MAX Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $148.640 |
| 5+ | $139.490 |
| 10+ | $133.330 |
| 25+ | $127.700 |
Price for:Each
Minimum: 1
Multiple: 1
$148.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMXA050-MA48C-T7B1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6277
Product RangeSP MAX Series
Technical Datasheet
No. of Contacts12Contacts
Product RangeSP MAX Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell SizeX
No. of Rows3Rows
SVHCNo SVHC (17-Jan-2023)
Alternatives for SMXA050-MA48C-T7B1
1 Product Found
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
3Rows
Product Range
SP MAX Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
X
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
