Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSND9M0000G/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7464
Product RangeSND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.800 |
| 10+ | $101.850 |
| 25+ | $98.990 |
| 50+ | $93.760 |
| 100+ | $88.990 |
Price for:Each
Minimum: 1
Multiple: 1
$112.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSND9M0000G/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7464
Product RangeSND Series
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product RangeSND Series
Connector Body MaterialBrass Body
For Use WithPositronic SND Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Product Range
SND Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Connector Shell Size
DE
Gender
Plug
For Use With
Positronic SND Series Male Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
