Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC15M/SI.0/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7587
Product RangeXAVAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,327.880 |
| 10+ | $1,199.020 |
| 25+ | $1,165.400 |
| 50+ | $1,103.770 |
| 100+ | $1,047.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,327.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC15M/SI.0/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7587
Product RangeXAVAC Series
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug, Receptacle
Convert From Positions15Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle, Plug
Convert To Positions15Positions
Product RangeXAVAC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle, Plug
Product Range
XAVAC Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug, Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Positions
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
