Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 27E043Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 57F3424 |
| Also Known As | 1393143-1 |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 5+ | $11.830 |
| 10+ | $11.470 |
| 25+ | $10.680 |
| 50+ | $10.230 |
| 100+ | $10.020 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 27E043Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 57F3424 |
| Also Known As | 1393143-1 |
| Technical Datasheet | |
| Socket Mounting | Panel |
| Socket Terminals | Solder Lug |
| No. of Pins | 11Pins |
| Current Rating | 10A |
| Voltage Rating | 240VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 27E043 is a 11-pin Relay Socket made of nylon with tin-plated spring brass contacts and solder lug terminals. This socket is suitable for use with KUP-series 3-pole relays with 0.187-inch quick connects and ideal for hard mounting.
- Hold down springs
- Approved by UL E22575, E59244 and CSA LR15734 standards
Applications
Industrial
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 11Pins |
| Voltage Rating | 240VAC |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Solder Lug |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (2)
Alternatives for 27E043
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
