Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E046Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F3425
Also Known As1419106-4
Your Part Number
505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.860 |
| 25+ | $5.650 |
| 50+ | $4.580 |
| 100+ | $4.350 |
| 250+ | $4.240 |
| 500+ | $4.120 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E046Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F3425
Also Known As1419106-4
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E046 is a 11-pin Relay Socket made of nylon body with tin-plated spring brass contacts and through hole terminals. This socket is suitable for use with KUP-series 3-pole relays with PCB 0.144-inch long and ideal for hard mounting.
- Hold down springs
- Approved by UL E22575, E59244 and CSA LR15734 standards
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (2)
Alternatives for 27E046
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
