Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E166Copy
Newark Part No.57F3447
Also Known As1-1393143-9
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.460 |
| 5+ | $27.590 |
| 10+ | $26.710 |
| 25+ | $25.640 |
| 50+ | $24.770 |
| 100+ | $24.280 |
| 250+ | $23.590 |
Price for:Each
Minimum: 1
Multiple: 1
$28.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E166Copy
Newark Part No.57F3447
Also Known As1-1393143-9
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 27E166 is a 14-pin Relay Socket made of glass-filled polyester with tin-plated spring brass contacts and screw terminals. This socket is suitable for use with KHA and KHS-series 4-pole relays and ideal for panel mounting. The plates and brackets of this socket permit various mounting options.
- Hold down springs
- Grounding provision
- Approved by UL E22575, E59244 and CSA LR15734 standards
Applications
Industrial
Warnings
Printed circuit sockets are manufactured with floating (Loose) terminals. This permits them to align with holes in the circuit board and with the relay terminals.
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2020)
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (2)
Alternatives for 27E166
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
