Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E212Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95F7965
Also Known As2-1393143-4
Your Part Number
321 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.820 |
| 25+ | $3.650 |
| 50+ | $3.560 |
| 100+ | $3.470 |
| 250+ | $3.390 |
| 500+ | $3.180 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E212Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95F7965
Also Known As2-1393143-4
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins10Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
-
No. of Pins
10Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
