Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E895Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F3590
Also Known As2-1419106-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 5+ | $16.730 |
| 10+ | $16.050 |
| 25+ | $15.000 |
| 50+ | $14.090 |
| 100+ | $13.510 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E895Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F3590
Also Known As2-1419106-7
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating120VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E895 is a 8-pin Relay Socket made of glass-filled polyester with tin-plated and spring brass base contacts and screw terminals. This socket is for use with K10-series relay and ideal for DIN rail snap mounting. The plates and brackets of this socket permit various mounting options.
- Hold down springs
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
120VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (2)
Alternatives for 27E895
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
