Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-17Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.81F9299
Product RangeJWD Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.810 |
| 5+ | $25.350 |
| 10+ | $23.880 |
| 25+ | $19.600 |
| 50+ | $19.210 |
| 100+ | $18.820 |
| 250+ | $18.430 |
| 5000+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-17Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.81F9299
Product RangeJWD Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage6VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max20VDC
SVHCLead (21-Jan-2025)
Alternatives for JWD-171-17
1 Product Found
Technical Specifications
Contact Configuration
SPST-NC
Product Range
JWD Series
Coil Resistance
500ohm
Switching Voltage Max
20VDC
Coil Voltage
6VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
