Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-172-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.81F9305
Product RangeJWD Series
Also Known As2-1393771-9
Your Part Number
2,509 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
| 5+ | $24.950 |
| 10+ | $24.540 |
| 25+ | $24.110 |
| 50+ | $23.060 |
| 100+ | $20.960 |
| 250+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-172-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.81F9305
Product RangeJWD Series
Also Known As2-1393771-9
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max28V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JWD-172-5 is a Reed Relay with 1-form-C (SPDT) ruthenium contact and PCB through hole terminals. This 2-1393771-9 reed relay features dry reed reliability with various contact arrangements. Wave solderable and immersion cleanable molded epoxy.
- 125/180mW Coil power
- -35 to 85°C Ambient temperature range
Applications
Communications & Networking, Test & Measurement, Security, Medical
Technical Specifications
Contact Configuration
SPDT
Product Range
JWD Series
Coil Resistance
200ohm
Switching Voltage Max
28V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (2)
Alternatives for JWD-172-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
