Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11A11-120Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.90F1128
Product RangeKHA Series
Also Known As1-1393122-0
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $120.620 |
| 5+ | $115.790 |
| 10+ | $110.950 |
| 25+ | $104.430 |
| 50+ | $99.030 |
| 100+ | $95.610 |
| 10000+ | $93.700 |
Price for:Each
Minimum: 1
Multiple: 1
$120.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11A11-120Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.90F1128
Product RangeKHA Series
Also Known As1-1393122-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance3.9kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KHAU-11A11-120 is a general-purpose Panel Plug-in Relay with AC coil. This KHA-series relay has 2-form-C (DPDT) Ag contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
3.9kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KHAU-11A11-120
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
