Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11D12-12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9119
Product RangeKHA Series
Also Known As1-1393122-6
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 5+ | $12.290 |
| 10+ | $11.750 |
| 25+ | $11.430 |
| 50+ | $11.180 |
| 100+ | $10.960 |
| 250+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11D12-12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9119
Product RangeKHA Series
Also Known As1-1393122-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KHAU-11D12-12 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 2-form-C (DPDT) AgCdO contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
