Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9047
Product RangeKHA Series
Also Known As4-1393122-2
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $35.320 |
| 10+ | $33.990 |
| 25+ | $33.150 |
| 50+ | $31.770 |
| 100+ | $30.740 |
| 250+ | $28.090 |
| 5000+ | $27.530 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9047
Product RangeKHA Series
Also Known As4-1393122-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance11kohm
Approvals & StandardsCSA, UL
SVHCCadmium (25-Jun-2025)
Product Overview
The KHA series panel plug-in General Purpose Industrial Relay with 2 and 4-pole form-C contact arrangements. It offers various contact materials available for specific load requirements.
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
Applications
Industrial, Power Management, Robotics, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect / Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
110VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
11kohm
SVHC
Cadmium (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
