Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9048
Product RangeKHA Series
Also Known As4-1393122-3
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.580 |
| 5+ | $28.770 |
| 10+ | $27.960 |
| 25+ | $25.890 |
| 50+ | $25.430 |
| 100+ | $24.860 |
| 250+ | $24.300 |
| 5000+ | $23.730 |
Price for:Each
Minimum: 1
Multiple: 1
$29.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9048
Product RangeKHA Series
Also Known As4-1393122-3
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance160ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KHAU-17D11-12 is a 4-pole general-purpose multi-contact Power Relay with DC coil, KHA series. 4 form-C (4CO) contact configuration. Socket mount, silver contact, solder terminals, clear polycarbonate dust cover, contacts rated same polarity.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for KHAU-17D11-12
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
