Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D12-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M7019
Product RangeKHA Series
Also Known As5-1393122-5
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 10+ | $19.040 |
| 25+ | $18.880 |
| 50+ | $18.720 |
| 100+ | $18.560 |
| 250+ | $18.390 |
| 500+ | $16.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D12-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M7019
Product RangeKHA Series
Also Known As5-1393122-5
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
Approvals & StandardsCSA, UL
SVHCCadmium
Product Overview
The KHAU-17D12-12 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 4 form-C (4PDT) AgCdO contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
SVHC
Cadmium
Technical Docs (2)
Alternatives for KHAU-17D12-12
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
