Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D12-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9051
Product RangeKHA Series
Also Known As5-1393122-7
Your Part Number
127 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.250 |
| 5+ | $32.070 |
| 10+ | $30.880 |
| 25+ | $29.470 |
| 50+ | $28.290 |
| 100+ | $27.310 |
| 250+ | $27.050 |
| 5000+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D12-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M9051
Product RangeKHA Series
Also Known As5-1393122-7
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance690ohm
Approvals & StandardsCSA, UL
SVHCCadmium (25-Jun-2025)
Product Overview
The KHAU-17D12-24 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 4 form-C (4PDT) AgCdO contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
690ohm
SVHC
Cadmium (25-Jun-2025)
Technical Docs (2)
Alternatives for KHAU-17D12-24
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
