Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17D16-24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16M9062
Product RangeKHU Series
Also Known As5-1393123-2
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.810 |
| 5+ | $98.300 |
| 10+ | $94.980 |
| 25+ | $89.980 |
| 50+ | $83.100 |
| 100+ | $76.410 |
| 250+ | $70.420 |
Price for:Each
Minimum: 1
Multiple: 1
$104.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17D16-24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16M9062
Product RangeKHU Series
Also Known As5-1393123-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current1A
Product RangeKHU Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance690ohm
SVHCTo Be Advised
Product Overview
The KHU-17D16-24 is a general purpose socket-mount Multi-contact Relay with Au overlay Ag bifurcated crossbar contact, 4PDT contact configuration and solder terminals. The 5-1393123-2 KHU series panel plug-in relay is suitable for industrial sewing/stitching machines, fitness, elevators, pumps and solar panels.
- Clear polycarbonate dust cover
- Contacts rated same polarity
- DC coil input
- 200mΩ Initial contact resistance
- 10x10⁶ operations Mechanical endurance
Applications
Industrial, Automation & Process Control, Robotics, Motor Drive & Control, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Relay Terminals
Solder
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
KHU Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
690ohm
Technical Docs (1)
Alternatives for KHU-17D16-24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
