Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-14AN-120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0208
Product RangeKRPA Series
Also Known As7-1393104-3
Your Part Number
52 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.580 |
| 5+ | $44.880 |
| 10+ | $44.170 |
| 25+ | $44.060 |
| 50+ | $42.670 |
| 100+ | $39.780 |
| 250+ | $39.770 |
| 5000+ | $39.760 |
Price for:Each
Minimum: 1
Multiple: 1
$45.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-14AN-120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0208
Product RangeKRPA Series
Also Known As7-1393104-3
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.25kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KRPA-14AN-120 is a general-purpose Panel Plug-in Relay with AC coil. This KRPA-series relay has 3 form-C (3PDT) AgCdO contacts with indicator lamp. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable AC coil
- Indicator lamp
- -45 to 55°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
2.25kohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for KRPA-14AN-120
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
